0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH1108

RoHS

Each
900+$0.367
1800+$0.353
2700+$0.338
4500+$0.329
9000+$0.319
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
49A
1.92A
0.097ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH5048

RoHS

Each
10+$0.536
25+$0.484
50+$0.433
100+$0.378
500+$0.331
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.6kV
8200pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
1.92A
0.097ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK