0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6617

RoHS

Each
1500+$0.198
3000+$0.195
4500+$0.192
7500+$0.190
15000+$0.187
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5403

RoHS

Each
10+$0.595
20+$0.574
30+$0.553
50+$0.532
100+$0.511
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
18mm
4mm
10mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9160

RoHS

Each
10+$0.578
250+$0.451
500+$0.408
1000+$0.374
5000+$0.345
Double Metallized PP
Radial Box - 2 Pin
1kV
4700pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
25AJ2803

RoHS

Each
10+$0.277
20+$0.271
30+$0.264
50+$0.258
100+$0.251
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
38A
1.5A
0.1355ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK