0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5067

RoHS

Each
1+$0.616
10+$0.439
25+$0.390
50+$0.342
100+$0.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1127

RoHS

Each
1500+$0.318
3000+$0.312
4500+$0.305
7500+$0.298
15000+$0.291
More Pricing...
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK