0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5329

RoHS

Date/Lot Code

Each
1+$192.900
5+$178.540
10+$164.170
25+$161.980
50+$159.800
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$205.260
5+$193.680
10+$182.090
25+$179.600
50+$177.110
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5336

RoHS

Date/Lot Code

Each
1+$196.170
5+$186.220
10+$176.260
25+$172.730
50+$169.210
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5469

RoHS

Each
1+$175.790
5+$169.930
10+$156.540
25+$152.350
50+$150.680
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5476

RoHS

Each
1+$195.950
5+$189.420
10+$174.490
25+$169.830
50+$167.960
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
1400µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
29AM5473

RoHS

Each
1+$194.760
5+$188.270
10+$173.430
25+$168.790
50+$166.940
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
40Y5947

RoHS

Each
9+$247.570
27+$244.130
45+$240.450
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
247mm
55A
C20A Series
-25°C
70°C
69AC3867

RoHS

Date/Lot Code

Each
5+$218.630
10+$193.990
15+$164.420
25+$149.640
50+$139.780
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
146mm
55A
C44U Series
-
90°C
52AM0471

RoHS

Each
1+$97.940
5+$89.790
10+$81.640
25+$80.960
50+$80.270
More Pricing...
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
-
1700µohm
75mm
247mm
55A
C44P-R Series
-25°C
70°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK