0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5733

RoHS

Each
1+$146.900
5+$134.420
10+$121.930
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
10V/µs
2.88kA
2100µohm
85mm
-
-
114.5mm
47A
C44U-M Series
-40°C
85°C
61AK3874

RoHS

Each
1+$26.460
10+$20.910
25+$20.370
50+$19.820
100+$19.610
More Pricing...
Metallized PP
Radial Box - Tabs
20µF
± 5%
Snubber
Panel Mount
330V
600V
Solder
41mm
47V/µs
947A
1700µohm
-
57.5mm
35mm
50mm
47A
C4BT Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK