0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6579

RoHS

Each
1+$4.150
25+$3.060
100+$2.320
250+$2.290
500+$2.250
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
PC Pin
2.1kV/µs
21A
0.0903ohm
12mm
3A
C4C Series
-40°C
85°C
14AC6574

RoHS

Each
1+$4.530
10+$4.010
25+$3.380
50+$3.070
100+$2.860
More Pricing...
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
630V
2kV
PC Pin
1.15kV/µs
25A
0.0482ohm
10.5mm
3A
C4C Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK