0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AK7440

RoHS

WURTH ELEKTRONIK
Each
1+$13.750
5+$13.050
10+$12.340
25+$10.650
100+$10.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
5200µohm
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
61AK8374

RoHS

Each
1+$16.200
5+$14.300
10+$12.400
25+$11.660
100+$10.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK