0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0730

RoHS

Date/Lot Code

Each
1+$47.470
5+$42.510
10+$37.540
25+$35.210
100+$32.870
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
77AH4590

RoHS

MULTICOMP PRO
Each
1+$19.790
5+$18.850
10+$17.940
25+$16.350
100+$14.970
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
PC Pin
-
30V/µs
-
4000µohm
63.5mm
-
20A
MP SD Series
-40°C
85°C
77AH4592

RoHS

MULTICOMP PRO
Each
1+$20.000
5+$19.040
10+$18.120
25+$16.510
100+$15.130
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
PC Pin
-
23V/µs
-
3000µohm
63.5mm
-
20A
MP SD Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK