0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
64AK7424

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$26.850
5+$24.290
10+$21.220
25+$20.150
100+$19.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
6200µohm
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
64AK7422

RoHS

WURTH ELEKTRONIK
Each
1+$16.590
5+$15.000
10+$13.100
25+$11.780
100+$11.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
6200µohm
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK