0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4587

RoHS

MULTICOMP PRO
Each
1+$15.730
5+$14.960
10+$13.970
25+$12.340
100+$11.550
More Pricing...
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
77AH4586

RoHS

MULTICOMP PRO
Each
1+$16.490
5+$15.680
10+$14.640
25+$12.940
100+$12.110
More Pricing...
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
67AK0729

RoHS

Each
1+$41.450
5+$38.170
10+$34.880
25+$33.450
100+$32.020
More Pricing...
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
-
-
80mm
15A
C44A Series
-40°C
85°C
-
61AK8378

RoHS

Each
1+$9.400
25+$7.300
100+$7.130
250+$6.490
500+$6.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
4300µohm
-
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK