0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ3571

RoHS

Each
1+$22.840
5+$20.220
10+$17.080
25+$15.510
100+$14.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
48AM2857

RoHS

Each
1+$685.640
5+$669.490
10+$653.340
25+$637.190
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
5kA
190A
-
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
46AM2914
Each
1+$581.430
5+$569.800
10+$558.170
25+$546.540
Bio-Based Polypropylene Film
-
940µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
46AM5201

RoHS

Each
1+$638.510
5+$619.030
10+$599.540
25+$580.060
Bio-Based Polypropylene Film
-
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3351
Each
1+$798.620
5+$782.070
10+$765.530
25+$748.980
Bio-Based Polypropylene Film
-
880µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3352

Date/Lot Code

Each
1+$816.270
5+$799.290
10+$782.310
25+$765.330
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3348
Each
1+$634.650
5+$610.710
10+$586.770
25+$562.830
Bio-Based Polypropylene Film
-
2050µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2913
Each
1+$596.000
5+$591.140
10+$586.290
25+$581.430
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3574

RoHS

Each
1+$574.910
5+$561.090
10+$547.280
25+$533.460
Bio-Based Polypropylene Film
-
720µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2912
Each
1+$638.250
5+$626.230
10+$614.220
25+$602.200
Bio-Based Polypropylene Film
-
1200µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3569

RoHS

Each
1+$754.380
5+$673.190
10+$652.200
25+$631.210
Bio-Based Polypropylene Film
-
980µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3346

RoHS

Each
1+$582.490
5+$568.670
10+$554.850
25+$541.030
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3575
Each
1+$636.090
5+$622.770
10+$609.440
25+$596.120
Bio-Based Polypropylene Film
-
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
-
-
5kA
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
45AM3570
Each
1+$646.070
5+$632.750
10+$619.420
25+$606.100
Bio-Based Polypropylene Film
-
1700µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
5kA
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3350
Each
1+$802.270
5+$789.340
10+$776.420
25+$763.490
Bio-Based Polypropylene Film
-
1520µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3345

RoHS

Date/Lot Code

Each
1+$616.730
5+$604.070
10+$591.410
25+$578.750
Bio-Based Polypropylene Film
-
535µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3342

RoHS

Each
1+$681.650
5+$667.660
10+$653.660
25+$639.670
Bio-Based Polypropylene Film
-
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
11AN1062

RoHS

Each
1+$602.000
5+$601.400
10+$600.800
25+$600.200
Bio-Based Polypropylene Film
-
380µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
-
-
-
205mm
90mm
170mm
B25647A Series
-40°C
75°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK