Power Film Capacitors:

17 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M6539

RoHS

Date/Lot Code

Each
1+
$5.250
10+
$4.000
25+
$3.750
50+
$3.490
100+
$3.340
More Pricing...
Total:$5.25
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6544

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$5.160
25+
$4.930
50+
$4.700
100+
$4.470
More Pricing...
Total:$7.50
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
94AC7525

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.020
25+
$0.976
50+
$0.933
100+
$0.900
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5730

RoHS

Date/Lot Code

Each
1+
$3.360
10+
$2.290
25+
$2.280
50+
$2.270
100+
$1.160
More Pricing...
Total:$3.36
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6273

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.220
25+
$2.060
50+
$1.900
100+
$1.630
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3399

RoHS

Date/Lot Code

Each
1+
$0.294
250+
$0.228
500+
$0.206
1000+
$0.188
5000+
$0.172
Total:$0.29
Min: 1 / Mult: 1
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
23AJ6276

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.240
25+
$2.120
50+
$1.990
100+
$1.800
More Pricing...
Total:$2.99
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6272

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$1.840
25+
$1.840
50+
$1.830
100+
$1.830
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6344

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.240
25+
$1.120
50+
$1.010
100+
$0.905
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6343

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.650
25+
$0.639
50+
$0.633
100+
$0.629
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6342

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.140
25+
$1.060
50+
$0.972
100+
$0.796
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1263

RoHS

Each
1+
$3.030
10+
$2.280
25+
$2.120
50+
$1.950
100+
$1.670
More Pricing...
Total:$3.03
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
25AM6332

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.020
25+
$0.995
50+
$0.975
100+
$0.954
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
13mm
9.5mm
19.5mm
B32701P Series
-40°C
110°C
-
83AH8823

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.140
25+
$1.060
50+
$0.979
100+
$0.884
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
26M6537

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$3.090
25+
$2.900
50+
$2.700
100+
$2.500
More Pricing...
Total:$4.07
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
13AJ5732

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.170
25+
$1.110
50+
$1.060
100+
$0.999
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8825

RoHS

Each
100+
$0.800
500+
$0.701
1000+
$0.603
2500+
$0.556
Total:$320.00
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK