0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AK0924

RoHS

Each
1+$18.590
10+$18.030
25+$17.430
50+$16.690
100+$16.280
More Pricing...
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
57.5mm
70mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
53X3391

RoHS

Each
1+$52.510
5+$48.200
10+$43.890
25+$43.880
50+$43.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
57.5mm
70mm
65mm
MKP1848C Series
-55°C
105°C
-
53X3393

RoHS

Date/Lot Code

Each
1+$117.400
5+$109.750
10+$102.090
25+$100.660
50+$99.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
57.5mm
70mm
65mm
MKP1848C Series
-55°C
105°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK