0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3362

RoHS

Each
1+$0.328
250+$0.222
500+$0.184
1000+$0.147
5000+$0.124
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
12mm
6.5mm
12mm
MP HMEF Series
-40°C
105°C
26M6547

RoHS

Each
1+$4.370
10+$3.880
25+$3.280
50+$2.990
100+$2.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3378

RoHS

Each
1+$0.620
250+$0.426
500+$0.359
1000+$0.290
5000+$0.249
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
25mm
6.5mm
15mm
MP HMEF Series
-40°C
105°C
26M6531

RoHS

Each
1+$5.080
10+$3.770
25+$3.510
50+$3.250
100+$3.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3410

RoHS

Each
1+$0.225
10+$0.136
25+$0.116
50+$0.096
100+$0.079
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
6.5mm
10mm
MP HMPP Series
-40°C
105°C
21AH3412

RoHS

Each
1+$0.410
10+$0.248
25+$0.211
50+$0.174
100+$0.143
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
6.5mm
12mm
MP HMPP Series
-40°C
105°C
21AH3424

RoHS

Each
1+$0.392
10+$0.237
25+$0.202
50+$0.167
100+$0.137
More Pricing...
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
18mm
6.5mm
12mm
MP HMPP Series
-40°C
105°C
21AH3384

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
10mm
40V/µs
12mm
6.5mm
10.5mm
MP HMEF Series
-40°C
105°C
21AH3406

RoHS

Each
1+$0.586
250+$0.403
500+$0.339
1000+$0.274
5000+$0.235
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
6.5mm
13.5mm
MP HMPP Series
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK