0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7711

RoHS

Each
1+$28.500
5+$26.150
10+$23.790
25+$22.550
100+$21.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
-
77AH4677

RoHS

Each
1+$7.440
25+$7.110
100+$6.200
250+$5.760
500+$5.150
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
4000µohm
54mm
40mm
-
MP SI Series
-55°C
105°C
-
86AK7376

RoHS

Date/Lot Code

Each
1+$11.940
25+$8.790
100+$8.420
250+$8.250
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.225kA
27A
3600µohm
42mm
40mm
55mm
FE Series
-40°C
125°C
-
82AH0777

RoHS

Each
200+$10.230
250+$10.030
500+$9.820
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
350A
12.2A
0.007ohm
57.5mm
40mm
51.5mm
EZPQ Series
-40°C
105°C
-
69AH7712

RoHS

Date/Lot Code

Each
1+$28.500
5+$25.290
10+$22.070
25+$21.560
100+$21.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
AEC-Q200
25AH7829

RoHS

Each
1+$16.440
5+$14.450
10+$12.070
25+$10.880
100+$10.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
8000µohm
57.5mm
40mm
-
B32354S Series
-40°C
85°C
-
69AH1102

RoHS

Each
1+$23.670
5+$21.140
10+$18.600
25+$18.310
100+$18.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
700V
3kV
-
PC Pin
37.5mm
-
-
-
-
41.5mm
40mm
55mm
MKP1 Series
-55°C
100°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK