Power Film Capacitors:

16 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3529

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$9.450
25+
$9.330
50+
$9.220
100+
$9.100
More Pricing...
Total:$12.58
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
77AH4657

RoHS

Each
1+
$5.320
100+
$4.380
250+
$4.030
500+
$3.760
1000+
$3.540
Total:$5.32
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
46mm
33mm
-
-
MP SI Series
-40°C
85°C
-
47AK6245

RoHS

Date/Lot Code

Each
1+
$19.800
10+
$14.510
25+
$14.320
50+
$14.110
100+
$13.920
More Pricing...
Total:$19.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+
$18.380
10+
$13.380
25+
$13.190
50+
$13.000
100+
$12.810
Total:$18.38
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
03AM7686

RoHS

Date/Lot Code

Each
1+
$16.550
10+
$15.910
25+
$15.070
50+
$13.660
100+
$12.960
More Pricing...
Total:$16.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
03AM7679

RoHS

Date/Lot Code

Each
1+
$11.740
10+
$11.270
25+
$10.080
50+
$9.530
100+
$8.680
More Pricing...
Total:$11.74
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7677

RoHS

Date/Lot Code

Each
1+
$10.490
10+
$10.080
25+
$9.010
50+
$8.520
100+
$7.760
More Pricing...
Total:$10.49
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7674

RoHS

Date/Lot Code

Each
1+
$10.220
10+
$9.820
25+
$8.780
50+
$8.300
100+
$7.560
More Pricing...
Total:$10.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7619

RoHS

Date/Lot Code

Each
1+
$16.090
10+
$15.470
25+
$14.660
50+
$13.290
100+
$12.600
More Pricing...
Total:$16.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
03AM7675

RoHS

Date/Lot Code

Each
1+
$9.740
10+
$9.350
25+
$8.360
50+
$7.900
100+
$7.200
More Pricing...
Total:$9.74
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
61AK8374

RoHS

Date/Lot Code

Each
1+
$15.570
10+
$12.080
25+
$11.700
50+
$11.240
100+
$11.170
Total:$15.57
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
57X3643

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$4.970
25+
$4.910
50+
$4.850
100+
$4.460
More Pricing...
Total:$6.15
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
77AH4648

RoHS

Each
1+
$7.920
100+
$6.520
250+
$6.000
500+
$5.600
1000+
$5.280
Total:$7.92
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
850V/µs
400A
15A
5000µohm
54mm
33mm
-
-
MP SI Series
-40°C
85°C
-
36AJ3504

RoHS

Date/Lot Code

Each
1+
$20.460
10+
$15.460
25+
$15.360
50+
$15.250
100+
$15.150
More Pricing...
Total:$20.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
21AM0028

RoHS

Each
25+
$9.190
50+
$8.820
100+
$8.450
250+
$7.280
Total:$275.70
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Date/Lot Code

Each
1+
$12.230
10+
$9.240
25+
$9.080
50+
$8.930
100+
$8.770
Total:$12.23
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK