0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1344

RoHS

Date/Lot Code

Each
1+$8.120
10+$6.140
25+$5.610
50+$5.070
100+$4.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1397

RoHS

Date/Lot Code

Each
1+$5.550
10+$4.000
25+$3.750
50+$3.500
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0312

RoHS

Date/Lot Code

Each
1+$5.770
10+$4.360
25+$4.120
50+$3.880
100+$3.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1418

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.510
25+$3.290
50+$3.070
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0186

RoHS

Date/Lot Code

Each
1+$4.170
25+$3.080
100+$2.410
250+$2.330
500+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
-
1.5kV
PC Pin
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1364

RoHS

Date/Lot Code

Each
1+$6.710
10+$5.080
25+$4.800
50+$4.510
100+$4.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
PC Pin
27.5mm
65V/µs
650A
11.7A
0.007ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0387

RoHS

Date/Lot Code

Each
1+$4.470
25+$3.300
100+$2.580
250+$2.500
500+$2.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
PC Pin
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+$5.790
10+$4.200
25+$3.820
50+$3.440
100+$3.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
27.5mm
10V/µs
144A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0263

RoHS

Date/Lot Code

Each
1+$3.870
10+$2.780
25+$2.650
50+$2.520
100+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
27.5mm
65V/µs
488A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0412

RoHS

Date/Lot Code

Each
1+$4.570
10+$3.290
25+$3.090
50+$2.890
100+$2.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0337

RoHS

Date/Lot Code

Each
1+$4.700
10+$3.470
25+$3.260
50+$3.050
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4686

RoHS

Each
1+$5.380
10+$4.810
25+$4.460
50+$4.120
100+$3.680
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
36AJ3489

RoHS

Each
1+$4.540
10+$4.090
25+$3.850
50+$3.580
100+$3.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9913

RoHS

Each
1+$4.210
10+$3.080
25+$2.810
50+$2.530
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
29V/µs
95A
9A
0.0108ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9885

RoHS

Each
1+$3.620
10+$3.260
25+$3.070
50+$2.860
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5585

RoHS

Each
1+$4.140
10+$3.480
25+$3.250
50+$3.040
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5617

RoHS

Each
1+$3.900
10+$3.520
25+$3.300
50+$3.080
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9899

RoHS

Date/Lot Code

Each
1+$4.370
10+$3.230
25+$3.040
50+$2.840
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9906

RoHS

Each
1+$3.640
10+$3.280
25+$3.080
50+$2.870
100+$2.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
-
1.5kV
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9878

RoHS

Each
1+$4.690
10+$4.220
25+$3.970
50+$3.700
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
Radial Leaded
27.5mm
13V/µs
127A
11.7A
6400µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3459

RoHS

Each
1+$5.620
10+$5.060
25+$4.750
50+$4.430
100+$4.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
Radial Leaded
27.5mm
65V/µs
650A
11.7A
7000µohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2048

RoHS

Each
1+$2.700
Metallized PP
Radial Box - 2 Pin
-
± 5%
-
Through Hole
-
900V
PC Pin
27.5mm
70V/µs
420A
-
0.0081ohm
-
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0288

RoHS

Date/Lot Code

Each
80+$3.360
160+$3.290
240+$3.230
400+$3.160
800+$3.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0158

RoHS

Each
80+$3.320
160+$3.250
240+$3.190
400+$3.120
800+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0165

RoHS

Each
80+$2.830
160+$2.760
240+$2.700
400+$2.630
800+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK