0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6418

RoHS

Each
1+$8.520
10+$6.530
25+$6.070
50+$5.600
100+$5.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
24W6423

RoHS

Date/Lot Code

Each
1+$6.930
10+$5.120
25+$4.630
50+$4.140
100+$3.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
57X3623

RoHS

Date/Lot Code

Each
1+$6.680
25+$4.990
100+$4.000
250+$3.900
500+$3.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
77AH4639

RoHS

Each
1+$5.270
10+$4.710
25+$4.370
50+$4.040
100+$3.610
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
46mm
27mm
-
MP SI Series
-40°C
85°C
-
77AH4666

RoHS

Each
1+$4.380
10+$3.910
25+$3.630
50+$3.360
100+$3.000
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
34mm
27mm
-
MP SI Series
-55°C
105°C
-
29AK0916

RoHS

Date/Lot Code

Each
1+$15.990
25+$9.840
100+$6.220
250+$6.200
500+$6.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
11AN6238

RoHS

Each
1+$8.180
10+$6.260
25+$5.820
50+$5.370
100+$5.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
MKP1848S Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK