Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(4)
Product Width
=23.5mm
1
(1)
(8)
(1)
(18)
(15)
(109)
(2)
(19)
Dielectric Type
(6)
Capacitor Case / Package
(2)
(4)
Capacitance
(1)
(1)
(4)
Capacitance Tolerance
(6)
Typical Applications
(4)
(2)
Capacitor Mounting
(6)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(2)
(2)
(1)
Capacitor Terminals
(2)
(4)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+$4.140 10+$3.700 25+$3.430 50+$3.170 100+$2.830 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 700V/µs | 329A | 10.8A | 5000µohm | 34mm | 23.5mm | - | MP SI Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+$4.140 10+$3.700 25+$3.430 50+$3.170 100+$2.830 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 1.15kV/µs | 253A | 9.2A | 7000µohm | 34mm | 23.5mm | - | MP SI Series | -55°C | 105°C | - | |||||
Each | 1+$10.280 25+$8.090 100+$6.950 250+$6.720 500+$6.490 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.280 25+$7.950 100+$6.950 250+$6.720 500+$6.490 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$11.110 25+$8.790 100+$7.560 250+$7.320 500+$7.080 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$11.110 25+$8.790 100+$7.560 250+$7.320 500+$7.080 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||