0
0 Items$0.00

Power Film Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42AH1317

RoHS

Date/Lot Code

Each
1+$3.630
10+$2.510
25+$2.370
50+$2.220
100+$1.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AN2032

RoHS

Date/Lot Code

Each
1+$6.920
10+$6.230
25+$5.670
50+$5.280
100+$4.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
55T0615

RoHS

Each
1+$11.170
10+$8.830
25+$8.360
50+$7.890
100+$7.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
34AH0608

RoHS

Each
1+$4.460
10+$3.360
25+$3.130
50+$2.910
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
79AK7123

RoHS

Each
1+$13.940
10+$10.530
25+$10.000
50+$9.470
100+$8.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
09AN4923

RoHS

Each
1+$5.570
10+$5.040
25+$4.720
50+$4.420
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4968

RoHS

Each
1+$6.290
10+$5.690
25+$5.330
50+$4.990
100+$4.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5024

RoHS

Date/Lot Code

Each
1+$7.930
10+$7.640
25+$6.790
50+$6.380
100+$5.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4887

RoHS

Each
1+$5.390
10+$4.880
25+$4.570
50+$4.270
100+$3.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5025

RoHS

Each
1+$8.100
10+$7.800
25+$6.930
50+$6.520
100+$5.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4926

RoHS

Each
1+$5.760
10+$5.210
25+$4.880
50+$4.570
100+$4.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6842

RoHS

Each
1+$3.400
10+$3.080
25+$2.890
50+$2.700
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4910

RoHS

Each
1+$5.720
10+$5.180
25+$4.860
50+$4.540
100+$4.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6223

RoHS

Each
1+$9.230
10+$8.890
25+$7.900
50+$7.420
100+$6.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
09AN4885

RoHS

Each
1+$5.420
10+$4.900
25+$4.600
50+$4.300
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4886

RoHS

Each
1+$5.600
10+$5.070
25+$4.760
50+$4.450
100+$4.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4925

RoHS

Date/Lot Code

Each
1+$5.570
10+$5.040
25+$4.720
50+$4.420
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6844

RoHS

Each
1+$3.500
10+$3.170
25+$2.970
50+$2.780
100+$2.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN6218

RoHS

Each
1+$7.360
10+$7.080
25+$6.300
50+$5.920
100+$5.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
09AN4924

RoHS

Each
1+$5.760
10+$5.210
25+$4.880
50+$4.570
100+$4.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+$5.580
10+$5.050
25+$4.740
50+$4.430
100+$4.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4967

RoHS

Each
1+$6.420
10+$5.810
25+$5.450
50+$5.090
100+$4.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4909

RoHS

Each
1+$5.540
10+$5.010
25+$4.700
50+$4.390
100+$3.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4969

RoHS

Each
1+$6.030
10+$5.460
25+$5.120
50+$4.780
100+$4.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6841

RoHS

Each
1+$3.350
10+$3.030
25+$2.840
50+$2.660
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK