0
0 Items$0.00

Power Film Capacitors :

71 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1251

RoHS

Each
1+$5.520
10+$4.130
25+$3.860
50+$3.580
100+$3.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1250

RoHS

Each
1+$5.070
10+$3.770
25+$3.510
50+$3.250
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6356

RoHS

Date/Lot Code

Each
1+$2.410
25+$1.670
100+$1.370
250+$1.320
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6354

RoHS

Date/Lot Code

Each
1+$2.200
25+$1.500
100+$1.390
250+$1.280
500+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6355

RoHS

Date/Lot Code

Each
1+$2.900
25+$2.010
100+$1.540
250+$1.420
500+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6353

RoHS

Date/Lot Code

Each
1+$2.910
25+$2.030
100+$1.510
250+$1.390
500+$1.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
96K7493

RoHS

Each
1+$3.060
25+$2.190
100+$1.840
250+$1.730
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
31.5mm
13.5mm
23mm
-
B32654 Series
-55°C
110°C
AEC-Q200
79AC5467

RoHS

Each
5+$2.760
10+$1.990
15+$1.890
25+$1.800
50+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
0.012ohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
13AJ5771

RoHS

Each
1+$3.750
10+$2.730
25+$2.690
50+$2.650
100+$2.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
53M8378

RoHS

Each
1+$6.260
10+$4.710
25+$4.400
50+$4.090
100+$3.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
-
-
31.5mm
13.5mm
23.5mm
-
MKP1840M Series
-55°C
100°C
-
94AC7539

RoHS

Each
1+$2.940
10+$2.470
25+$2.310
50+$2.160
100+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC7538

RoHS

Each
1+$3.170
10+$2.670
25+$2.490
50+$2.330
100+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC7537

RoHS

Each
1+$3.090
10+$2.600
25+$2.430
50+$2.270
100+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5747

RoHS

Each
1+$3.470
10+$2.510
25+$2.330
50+$2.140
100+$1.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5768

RoHS

Each
1+$4.130
10+$3.080
25+$2.950
50+$2.820
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5769

RoHS

Each
1+$3.680
10+$2.680
25+$2.480
50+$2.280
100+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5772

RoHS

Each
1+$3.900
10+$2.850
25+$2.640
50+$2.430
100+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6298

RoHS

Each
1+$4.720
10+$3.500
25+$3.390
50+$3.270
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6296

RoHS

Each
1+$4.570
10+$3.860
25+$3.630
50+$3.400
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6299

RoHS

Each
1+$4.910
10+$3.640
25+$3.390
50+$3.140
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6300

RoHS

Each
1+$4.940
10+$3.670
25+$3.420
50+$3.160
100+$2.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
61AK8365

RoHS

Each
5+$2.680
10+$1.910
15+$1.810
25+$1.700
50+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
29AM6855

RoHS

Each
1+$2.030
25+$1.690
100+$1.580
250+$1.460
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2974

RoHS

Each
1+$2.700
25+$2.250
100+$2.100
250+$1.940
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
7.2A
0.0072ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2908

RoHS

Each
1+$1.920
25+$1.600
100+$1.490
250+$1.380
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
7.8A
0.0069ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK