Power Film Capacitors:
38 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ $3.440 10+ $2.250 25+ $2.160 50+ $2.070 100+ $1.980 More Pricing... | Total:$3.44 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each (Supplied on Full Reel) Full Reel | 400+ $0.881 800+ $0.858 1600+ $0.848 2400+ $0.837 | Total:$352.40 Min: 400 / Mult: 400 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | - | - | - | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $3.070 10+ $2.300 25+ $2.170 50+ $2.040 100+ $1.600 More Pricing... | Total:$3.07 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each | 1+ $2.280 10+ $1.640 25+ $1.520 50+ $1.390 100+ $1.310 More Pricing... | Total:$2.28 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.630 10+ $1.950 25+ $1.800 50+ $1.650 100+ $1.540 More Pricing... | Total:$2.63 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 26.5mm | 10.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.850 10+ $1.360 25+ $1.260 50+ $1.160 100+ $1.060 More Pricing... | Total:$1.85 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $1.780 10+ $1.100 25+ $1.030 50+ $0.973 100+ $0.912 More Pricing... | Total:$1.78 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each | 1+ $1.840 10+ $1.310 25+ $1.200 50+ $1.090 100+ $1.020 More Pricing... | Total:$1.84 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | 26.5mm | 10.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.110 10+ $1.530 25+ $1.410 50+ $1.280 100+ $1.210 More Pricing... | Total:$2.11 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 17kV/µs | - | - | 26.5mm | 10.5mm | 18.5mm | B32683 Series | -55°C | 110°C | - | |||||
Each | 1+ $0.568 250+ $0.440 500+ $0.397 1000+ $0.362 5000+ $0.333 | Total:$0.57 Min: 1 / Mult: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | - | |||||
Each | 1+ $2.150 10+ $1.590 25+ $1.480 50+ $1.360 100+ $1.150 More Pricing... | Total:$2.15 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $2.660 10+ $2.010 25+ $1.850 50+ $1.700 100+ $1.470 More Pricing... | Total:$2.66 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each | 1+ $2.170 10+ $1.330 25+ $1.310 50+ $1.280 100+ $1.260 More Pricing... | Total:$2.17 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | - | - | 26.5mm | 10.5mm | 20.5mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+ $2.560 10+ $1.920 25+ $1.810 50+ $1.690 100+ $1.530 More Pricing... | Total:$2.56 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||
Each | 1+ $1.780 10+ $1.090 25+ $1.030 50+ $0.972 100+ $0.913 More Pricing... | Total:$1.78 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | PC Pin | 22.5mm | 65V/µs | - | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.640 10+ $1.270 25+ $1.160 50+ $1.050 100+ $0.933 More Pricing... | Total:$1.64 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.090 10+ $1.250 25+ $1.220 50+ $1.200 100+ $1.170 More Pricing... | Total:$2.09 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | 26.5mm | 10.5mm | 20.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.650 10+ $1.280 25+ $1.170 50+ $1.060 100+ $0.942 More Pricing... | Total:$1.65 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $2.070 10+ $1.240 25+ $1.210 50+ $1.190 100+ $1.160 More Pricing... | Total:$2.07 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | 26.5mm | 10.5mm | 20.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $2.230 10+ $1.600 25+ $1.480 50+ $1.370 100+ $1.250 More Pricing... | Total:$2.23 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | - | 26.5mm | 10.5mm | 18.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.510 10+ $1.170 25+ $1.080 50+ $0.979 100+ $0.866 More Pricing... | Total:$1.51 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | 3.3A | 0.0365ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.690 10+ $1.320 25+ $1.210 50+ $1.090 100+ $0.966 More Pricing... | Total:$1.69 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.580 10+ $1.230 25+ $1.120 50+ $1.020 100+ $0.898 More Pricing... | Total:$1.58 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | 3.3A | 0.0365ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.600 10+ $1.240 25+ $1.130 50+ $1.030 100+ $0.909 More Pricing... | Total:$1.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ $1.840 10+ $1.080 25+ $1.060 50+ $1.030 100+ $1.010 More Pricing... | Total:$1.84 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | 26.5mm | 10.5mm | 16.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | |||||