0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72W2128

RoHS

Each
1+$31.180
5+$29.340
10+$27.500
25+$26.360
50+$25.210
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
-
525V/µs
525A
18A
0.004ohm
-
58mm
30mm
45mm
-
MKP386M Series
-55°C
105°C
72W2132

RoHS

Each
1+$40.610
5+$36.450
10+$32.280
25+$31.870
50+$31.450
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
72W2129

RoHS

Date/Lot Code

Each
1+$35.700
5+$32.930
10+$30.150
25+$29.860
50+$29.560
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
-
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
21AH3356

RoHS

Each
1+$9.290
100+$7.800
250+$7.230
500+$6.800
1000+$6.450
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
PC Pin
52.5mm
-
1.125kA
-
3800µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
21AH3358

RoHS

Each
1+$12.060
100+$10.120
250+$9.390
500+$8.820
1000+$8.380
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
21AH3355

RoHS

Each
1+$18.710
50+$17.200
100+$15.960
250+$15.000
500+$14.170
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
PC Pin
52.5mm
-
1.2kA
-
4000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
21AH3352

RoHS

Each
1+$8.950
100+$7.510
250+$6.970
500+$6.550
1000+$6.220
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
PC Pin
52.5mm
-
625A
-
8200µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
42AC9563

RoHS

Each
25+$8.700
50+$8.080
100+$7.120
250+$6.780
500+$6.300
Metallized PP
Axial Leaded
30µF
± 5%
AC Filter
Through Hole
160V
250V
PC Pin
-
15V/µs
450A
-
0.004ohm
29mm
58mm
-
58mm
12A
C4G Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK