0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AK9858

RoHS

Each
1+$16.870
5+$14.870
10+$12.860
25+$12.310
100+$11.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
52.5mm
20V/µs
2kA
33.1A
3000µohm
57.7mm
35mm
60mm
FE Series
-40°C
125°C
87AK9859

RoHS

Each
1+$16.210
5+$14.270
10+$12.320
25+$11.780
100+$11.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
52.5mm
20V/µs
1.8kA
31.4A
3300µohm
57.7mm
35mm
60mm
FE Series
-40°C
125°C
87AK9857

RoHS

Each
1+$16.210
5+$14.270
10+$12.320
25+$11.780
100+$11.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
900V
GRADE III (Test Condition B)
52.5mm
20V/µs
1kA
28A
4200µohm
57.7mm
35mm
60mm
FE Series
-40°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK