0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45X6223

RoHS

Each
1+$15.520
5+$14.880
10+$14.040
25+$12.680
100+$12.020
More Pricing...
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
Axial Leaded
-
754V/µs
754A
19.4A
5000µohm
54mm
45.6mm
-
941C Series
-55°C
105°C
77AH4655

RoHS

Each
1+$5.010
10+$4.470
25+$4.150
50+$3.840
100+$3.430
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
700V/µs
700A
16.2A
4000µohm
54mm
30mm
-
MP SI Series
-40°C
85°C
77AH4677

RoHS

Each
1+$7.440
25+$7.110
100+$6.200
250+$5.760
500+$5.150
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
500V/µs
750A
19.6A
4000µohm
54mm
40mm
-
MP SI Series
-55°C
105°C
77AH4659

RoHS

Each
1+$6.140
10+$5.480
25+$5.090
50+$4.700
100+$4.200
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
-
400V/µs
600A
20.3A
2000µohm
54mm
32mm
-
MP SI Series
-40°C
85°C
77AH4648

RoHS

Each
1+$5.850
25+$5.590
100+$4.870
250+$4.530
500+$4.050
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
-
850V/µs
400A
15A
5000µohm
54mm
33mm
-
MP SI Series
-40°C
85°C
77AH4658

RoHS

Each
1+$5.410
10+$4.830
25+$4.480
50+$4.140
100+$3.700
More Pricing...
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
-
400V/µs
480A
16.7A
3000µohm
54mm
28mm
-
MP SI Series
-40°C
85°C
77AH4622

RoHS

Each
1+$11.410
5+$10.850
10+$10.130
25+$8.950
100+$8.380
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK