Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(9)
Product Length
=46mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(49)
Dielectric Type
(3)
(10)
Capacitor Case / Package
(13)
Capacitance
(1)
(1)
(1)
(3)
(4)
(1)
Capacitance Tolerance
(13)
Typical Applications
(13)
Capacitor Mounting
(13)
Voltage(AC)
(2)
(6)
(5)
Voltage(DC)
(2)
(1)
(4)
(3)
(3)
Capacitor Terminals
(13)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66K5447 RoHS | Each | 1+$13.690 10+$9.820 25+$9.700 50+$9.580 100+$9.260 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 2.879kV/µs | 432A | 13.5A | 0.005ohm | 29.5mm | 46mm | - | 46mm | 942C Series | -55°C | 105°C | |||||
66K5375 RoHS | Each | 1+$14.650 10+$11.140 25+$10.930 50+$10.710 100+$10.360 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
66K5383 RoHS | Each | 1+$17.800 10+$13.840 25+$13.600 50+$13.350 100+$12.960 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 960V/µs | 451A | 13A | 0.006ohm | 32mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
66K5367 RoHS | Each | 1+$11.560 10+$11.090 25+$9.900 50+$9.350 100+$8.500 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 301A | 9.8A | 0.007ohm | 23mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$5.690 100+$4.690 250+$4.310 500+$4.020 1000+$3.790 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 442A | 13.2A | 6000µohm | - | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$5.570 100+$4.590 250+$4.220 500+$3.940 1000+$3.710 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 950V/µs | 209A | 11A | 6000µohm | - | 46mm | 27mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$5.120 100+$4.220 250+$3.880 500+$3.620 1000+$3.410 | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 500V/µs | 500A | 14.4A | 3000µohm | - | 46mm | 33mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.010 100+$3.310 250+$3.040 500+$2.840 1000+$2.670 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 500V/µs | 340A | 13.8A | 4000µohm | - | 46mm | 25mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.780 100+$3.940 250+$3.620 500+$3.380 1000+$3.190 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 900V/µs | 423A | 13.8A | 6000µohm | - | 46mm | 28.5mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$5.130 100+$4.230 250+$3.890 500+$3.630 1000+$3.420 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 800V/µs | 544A | 13.6A | 5000µohm | - | 46mm | 29mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.410 100+$3.640 250+$3.350 500+$3.120 1000+$2.940 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 800V/µs | 376A | 11.7A | 5000µohm | - | 46mm | 25.5mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.350 100+$3.590 250+$3.300 500+$3.080 1000+$2.900 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 900V/µs | 297A | 12A | 6000µohm | - | 46mm | 23mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.760 100+$3.920 250+$3.610 500+$3.360 1000+$3.170 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 500V/µs | 340A | 13.8A | 4000µohm | - | 46mm | 25mm | - | MP SI Series | -40°C | 85°C | |||||