0
0 Items$0.00

Power Film Capacitors :

132 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7721

RoHS

Each
1+$10.440
25+$8.120
100+$6.770
250+$6.730
500+$6.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7740

RoHS

Each
1+$17.380
5+$15.660
10+$13.940
25+$13.030
100+$12.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
53M8383

RoHS

Each
1+$11.430
10+$8.080
25+$7.080
50+$6.090
100+$5.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
41mm
18mm
32.5mm
MKP1840M Series
-55°C
100°C
-
69AH7702

RoHS

Each
1+$8.540
10+$6.480
25+$6.130
50+$5.770
100+$5.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7700

RoHS

Each
1+$8.240
10+$7.280
25+$6.120
50+$5.540
100+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Each
1+$8.530
10+$6.470
25+$6.120
50+$5.760
100+$5.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7813

RoHS

Each
1+$9.030
10+$6.860
25+$6.490
50+$6.110
100+$5.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7715

RoHS

Each
1+$7.420
10+$5.640
25+$5.570
50+$5.490
100+$4.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
69AH7725

RoHS

Each
1+$13.940
25+$11.030
100+$9.320
250+$9.220
500+$9.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7728

RoHS

Each
1+$15.190
25+$13.450
100+$11.350
250+$10.310
500+$10.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7775

RoHS

Each
1+$10.780
25+$7.980
100+$6.750
250+$6.740
500+$6.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7736

RoHS

Each
1+$16.910
25+$14.970
100+$12.640
250+$12.210
500+$11.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7814

RoHS

Each
1+$9.390
10+$8.290
25+$6.970
50+$6.310
100+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7717

RoHS

Each
1+$9.050
10+$6.840
25+$6.560
50+$6.280
100+$5.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$15.580
25+$12.090
100+$9.930
250+$9.920
500+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6612

RoHS

Each
1+$11.730
25+$9.020
100+$7.350
250+$7.200
500+$7.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6584

RoHS

Date/Lot Code

Each
1+$10.370
25+$7.690
100+$6.130
250+$5.970
500+$5.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6617

RoHS

Each
1+$14.100
25+$10.900
100+$8.840
250+$8.690
500+$8.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6553

RoHS

Each
1+$12.280
25+$10.870
100+$9.190
250+$8.970
500+$8.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6642

RoHS

Each
1+$27.070
5+$23.940
10+$20.180
25+$18.290
100+$17.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6548

RoHS

Each
1+$11.910
25+$10.530
100+$8.880
250+$8.050
500+$7.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6571

RoHS

Each
1+$6.650
10+$5.020
25+$4.740
50+$4.450
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6563

RoHS

Each
1+$6.590
10+$4.740
25+$4.440
50+$4.130
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6583

RoHS

Each
1+$10.370
25+$7.690
100+$6.130
250+$6.050
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6652

RoHS

Each
1+$8.900
10+$7.860
25+$6.610
50+$5.980
100+$5.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK