0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
11AN6265

RoHS

Date/Lot Code

Each
1+$13.480
5+$12.820
10+$11.970
25+$10.580
100+$10.370
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1.6kV
Solder Lug
800V/µs
376A
9A
0.0085ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6269

RoHS

Each
1+$23.070
5+$20.830
10+$18.580
25+$17.640
100+$16.700
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1kV
Solder Lug
725V/µs
725A
10A
0.006ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6263

RoHS

Each
1+$18.910
5+$17.000
10+$15.080
25+$14.280
100+$13.480
More Pricing...
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
Solder Lug
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6267

RoHS

Each
1+$13.480
5+$12.820
10+$11.970
25+$10.580
100+$10.370
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
550V
1.25kV
Solder Lug
800V/µs
544A
9.5A
0.008ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
11AN6264

RoHS

Each
1+$21.090
5+$19.020
10+$16.940
25+$16.070
100+$15.200
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
2kV/µs
200A
8A
0.011ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK