0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7483

RoHS

Date/Lot Code

Each
5+$1.410
10+$0.808
25+$0.790
50+$0.773
100+$0.755
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7471

RoHS

Each
1+$1.340
10+$0.740
25+$0.722
50+$0.705
100+$0.687
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7473

RoHS

Each
1+$1.510
10+$1.040
25+$0.948
50+$0.855
100+$0.798
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7472

RoHS

Date/Lot Code

Each
5+$1.410
10+$0.799
25+$0.781
50+$0.763
100+$0.745
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7488

RoHS

Each
5+$1.510
10+$0.919
25+$0.858
50+$0.796
100+$0.735
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK