0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AM6486

RoHS

Each
1+$54.430
5+$51.550
10+$48.660
25+$45.780
100+$42.650
More Pricing...
Film / Foil PP
175µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
6.5kA
55A
660µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6484

RoHS

Each
1+$66.000
5+$62.680
10+$59.370
25+$56.060
50+$56.050
More Pricing...
Film / Foil PP
270µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
8kA
50A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6489

RoHS

Each
1+$40.710
5+$38.440
10+$36.160
25+$33.890
100+$31.310
More Pricing...
Film / Foil PP
110µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.1kA
45A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6487

RoHS

Each
1+$44.380
5+$41.920
10+$39.470
25+$37.010
100+$34.460
More Pricing...
Film / Foil PP
135µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
5.8kA
50A
780µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK