0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
18T8756

RoHS

Date/Lot Code

Each
1+$2.980
25+$2.120
100+$1.640
250+$1.550
500+$1.450
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
Radial Leaded
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
53M7940

RoHS

Each
5+$2.420
10+$1.790
25+$1.620
50+$1.450
100+$1.270
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
45Y5321

RoHS

Each
5+$3.470
25+$2.550
100+$2.100
250+$2.010
500+$1.920
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
53M7937

RoHS

Each
5+$4.870
10+$3.640
25+$3.400
50+$3.150
100+$3.000
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
Radial Leaded
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
53M7938

RoHS

Each
5+$2.070
25+$1.750
100+$1.630
250+$1.520
500+$1.370
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
53M7939

RoHS

Each
5+$3.280
25+$2.380
100+$2.090
250+$1.990
500+$1.880
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
45Y5322

RoHS

Each
5+$3.310
25+$2.380
100+$1.900
250+$1.800
500+$1.700
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
7.2mm
4.5mm
6mm
KP1830 Series
100°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK