0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AK7420

RoHS

WURTH ELEKTRONIK
Each
1+$24.200
5+$21.120
10+$19.060
25+$18.680
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
72AK6546

RoHS

Date/Lot Code

Each
1+$11.120
25+$8.670
100+$7.380
250+$7.190
500+$6.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6545

RoHS

Each
1+$11.120
25+$8.660
100+$7.380
250+$7.170
500+$6.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
69AH7667

RoHS

Each
1+$11.600
25+$9.070
100+$7.740
250+$7.490
500+$7.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
69AH7668

RoHS

Each
1+$11.600
25+$9.070
100+$7.740
250+$7.500
500+$7.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7441

RoHS

WURTH ELEKTRONIK
Each
1+$19.060
5+$17.100
10+$14.760
25+$13.120
100+$12.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK