0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
79AC5472

RoHS

Each
1+$10.460
10+$8.610
25+$8.170
50+$7.910
100+$7.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
920V
-
PC Pin
37.5mm
54V/µs
-
-
6400µohm
42mm
28mm
42.5mm
B32776 Series
-40°C
105°C
AEC-Q200
12AM6488

RoHS

Date/Lot Code

Each
1+$44.960
5+$41.560
10+$38.160
25+$37.470
50+$36.790
More Pricing...
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6485

RoHS

Each
1+$48.720
5+$44.860
10+$41.000
25+$40.230
50+$39.460
More Pricing...
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7682

RoHS

Each
1+$6.890
10+$6.630
25+$5.900
50+$5.550
100+$5.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.5A
8100µohm
42mm
28mm
42.5mm
B32776YZ Series
-40°C
105°C
-
03AM7672

RoHS

Each
1+$7.220
10+$6.950
25+$6.180
50+$5.810
100+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14A
7600µohm
42mm
28mm
42.5mm
B32776H Series
-40°C
105°C
AEC-Q200
24AM0387

RoHS

Each
1+$41.950
10+$35.230
25+$34.740
50+$34.270
100+$33.790
More Pricing...
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK