Power Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Height
=41mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(14)
Capacitor Case / Package
(6)
(8)
Capacitance
(6)
(8)
Capacitance Tolerance
(14)
Typical Applications
(14)
Capacitor Mounting
(14)
Voltage(DC)
(8)
(6)
Capacitor Terminals
(1)
(13)
Lead Spacing
(14)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+$9.290 10+$7.330 25+$6.940 50+$6.550 100+$6.180 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.730 10+$6.870 25+$6.500 50+$6.130 100+$5.780 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$8.420 10+$6.690 25+$6.280 50+$5.930 100+$5.830 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$9.040 10+$7.130 25+$6.720 50+$6.320 100+$5.930 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$9.290 10+$7.340 25+$6.950 50+$6.560 100+$6.200 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.820 10+$6.950 25+$6.550 50+$6.150 100+$5.770 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.640 10+$6.790 25+$6.400 50+$6.010 100+$5.630 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$9.200 10+$7.260 25+$6.860 50+$6.450 100+$6.060 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.650 10+$6.800 25+$6.430 50+$6.070 100+$5.720 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.940 10+$7.050 25+$6.670 50+$6.290 100+$5.940 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$9.530 10+$7.540 25+$7.140 50+$6.750 100+$6.370 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.900 10+$7.010 25+$6.630 50+$6.250 100+$5.910 | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$8.490 10+$6.660 25+$6.290 50+$5.920 100+$5.540 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 100+$4.700 250+$4.480 500+$4.160 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | - | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||