0
0 Items$0.00

Power Film Capacitors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AC9348

RoHS

Each
1+$5.300
10+$3.840
25+$3.590
50+$3.330
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
48.5mm
22mm
36mm
-
EZPQ Series
-40°C
85°C
-
69AH7721

RoHS

Each
1+$10.440
25+$8.120
100+$6.770
250+$6.730
500+$6.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
77AH4634

RoHS

Each
1+$5.690
25+$5.440
100+$4.740
250+$4.400
500+$3.950
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
21AH3331

RoHS

Date/Lot Code

Each
1+$4.230
10+$3.820
25+$3.570
50+$3.330
100+$3.010
More Pricing...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
69AH7775

RoHS

Each
1+$10.780
25+$7.980
100+$6.750
250+$6.740
500+$6.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6612

RoHS

Each
1+$11.730
25+$9.020
100+$7.350
250+$7.200
500+$7.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6584

RoHS

Date/Lot Code

Each
1+$10.370
25+$7.690
100+$6.130
250+$5.970
500+$5.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6583

RoHS

Each
1+$10.370
25+$7.690
100+$6.130
250+$6.050
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6585

RoHS

Each
1+$10.730
25+$7.940
100+$6.340
250+$6.250
500+$6.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Each
1+$9.930
10+$7.570
25+$7.170
50+$6.760
100+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Date/Lot Code

Each
1+$9.930
10+$7.570
25+$7.170
50+$6.760
100+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6611

RoHS

Each
1+$10.870
25+$9.610
100+$8.100
250+$7.350
500+$7.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
64AK7419

RoHS

WURTH ELEKTRONIK
Each
1+$15.450
5+$14.660
10+$13.860
25+$11.960
100+$9.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
8000µohm
42mm
24mm
36mm
13.5A
WCAP-FTDB Series
-40°C
105°C
-
72AK6599

RoHS

Each
1+$10.470
10+$7.990
25+$7.560
50+$7.130
100+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6598

RoHS

Each
1+$10.470
10+$7.990
25+$7.560
50+$7.130
100+$6.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6586

RoHS

Each
1+$10.730
25+$7.940
100+$6.340
250+$6.180
500+$6.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
70AH3167

RoHS

Each
150+$5.040
300+$5.020
450+$5.010
750+$4.990
1500+$4.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
138A
8A
0.0135ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3187

RoHS

Each
150+$5.780
300+$5.730
450+$5.680
750+$5.630
1500+$5.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
225A
6.5A
0.0167ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3165

RoHS

Each
150+$5.240
300+$5.230
450+$5.220
750+$5.210
1500+$5.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
108A
6.8A
0.0162ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
69AH7706

RoHS

Date/Lot Code

Each
1+$10.920
25+$8.090
100+$6.840
250+$6.830
500+$6.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
70AH3186

RoHS

Each
150+$5.000
300+$4.890
450+$4.790
750+$4.680
1500+$4.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
200A
6A
0.0183ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3188

RoHS

Each
150+$5.350
300+$5.240
450+$5.120
750+$5.010
1500+$4.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
235A
6.7A
0.016ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
69AH7724

RoHS

Each
1+$13.450
25+$10.390
100+$8.730
250+$8.700
500+$8.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
70AH3189

RoHS

Each
150+$5.820
300+$5.690
450+$5.570
750+$5.440
1500+$5.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
250A
7.1A
0.0151ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
77AH4607

RoHS

Each
1+$5.310
10+$4.740
25+$4.400
50+$4.060
100+$3.630
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK