Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(2)
(3)
(2)
Product Height
=32mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Capacitor Case / Package
(11)
Capacitor Mounting
(11)
Lead Spacing
(3)
(8)
Product Width
(3)
(8)
Dielectric Type
(4)
(7)
Capacitance Tolerance
(7)
(4)
Operating Temperature Min
(6)
(5)
Qualification
(6)
Capacitor Terminals
(5)
(4)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.400 10+$4.090 25+$3.830 50+$3.560 100+$3.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.550 25+$7.290 100+$5.890 250+$5.770 500+$5.650 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 594A | 22.4A | 1900µohm | 41.5mm | 19mm | 32mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$5.550 10+$4.050 25+$3.800 50+$3.550 100+$3.180 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 650V | 1.6kV | - | PC Pin | 37.5mm | - | - | - | - | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
87AK9849 RoHS | Each | 1+$4.370 10+$3.290 25+$3.120 50+$2.950 100+$2.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Filter | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 490A | 11.7A | 8100µohm | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | - | |||||
87AK9852 RoHS | Each | 1+$4.490 10+$3.320 25+$3.180 50+$3.050 100+$2.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | - | |||||
Each | 1+$4.410 10+$3.970 25+$3.700 50+$3.450 100+$3.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | - | 7A | 8300µohm | 31.5mm | 16mm | 32mm | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+$7.630 10+$6.810 25+$5.830 50+$5.340 100+$5.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link, High Frequency | Through Hole | - | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 875A | 12.9A | 6800µohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.570 10+$3.430 25+$3.210 50+$2.980 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | - | 9000µohm | 31.5mm | 16mm | 32mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.100 10+$4.400 25+$4.120 50+$3.840 100+$3.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 200V/µs | 300A | 9.55A | 0.0106ohm | 41.5mm | 19mm | 32mm | R75 Series | -55°C | 105°C | - | ||||||
Each | 1+$6.750 10+$5.090 25+$4.760 50+$4.420 100+$4.240 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 564A | 12A | 7000µohm | 41.5mm | 19mm | 32mm | R76 Series | -55°C | 105°C | - | ||||||
Each | 1+$5.760 10+$4.300 25+$4.030 50+$3.750 100+$3.650 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 700V | 3kV | - | PC Pin | 37.5mm | - | - | - | - | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||