0
0 Items$0.00

Power Film Capacitors :

113 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3703

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.380
25+$2.180
50+$1.980
100+$1.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3711

RoHS

Date/Lot Code

Each
1+$4.200
10+$2.990
25+$2.750
50+$2.510
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3702

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.390
25+$2.190
50+$1.980
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
42Y0104

RoHS

Each
1+$2.540
25+$1.790
100+$1.490
250+$1.390
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
57X3328

RoHS

Date/Lot Code

Each
1+$3.730
10+$2.640
25+$2.420
50+$2.200
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
67AK1150

RoHS

Each
1+$2.460
25+$1.780
100+$1.740
250+$1.710
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1981

RoHS

Each
1+$2.360
25+$1.610
100+$1.310
250+$1.190
500+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1984

RoHS

Each
1+$2.410
25+$1.650
100+$1.350
250+$1.220
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1999

RoHS

Each
1+$2.570
25+$1.760
100+$1.440
250+$1.310
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
120A
4.5A
0.0165ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2011

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1986

RoHS

Each
1+$2.430
25+$1.660
100+$1.360
250+$1.230
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
94AC6347

RoHS

Date/Lot Code

Each
1+$2.220
10+$1.570
25+$1.400
50+$1.230
100+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
50T4751

RoHS

Date/Lot Code

Each
1+$3.410
10+$2.420
25+$2.230
50+$2.030
100+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
78AC6871

RoHS

Date/Lot Code

Each
1+$1.980
10+$1.430
25+$1.330
50+$1.230
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6348

RoHS

Date/Lot Code

Each
1+$1.940
10+$1.370
25+$1.270
50+$1.170
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6874

RoHS

Each
1+$2.190
10+$1.570
25+$1.410
50+$1.250
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6872

RoHS

Each
1+$2.270
10+$1.620
25+$1.460
50+$1.300
100+$1.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6346

RoHS

Date/Lot Code

Each
1+$1.930
10+$1.370
25+$1.270
50+$1.170
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6345

RoHS

Date/Lot Code

Each
1+$1.940
10+$1.370
25+$1.270
50+$1.170
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6280

RoHS

Each
1+$3.280
25+$2.370
100+$1.750
250+$1.720
500+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
82AH6875

RoHS

Each
1+$1.950
10+$1.330
25+$1.210
50+$1.090
100+$0.911
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
96K7497

RoHS

Each
1+$2.340
10+$1.640
25+$1.500
50+$1.360
100+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
13AJ5760

RoHS

Each
1+$3.200
25+$2.340
100+$1.520
250+$1.510
500+$1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
14AC3418

RoHS

Each
1+$2.400
25+$1.700
100+$1.420
250+$1.320
500+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
39AH0282

RoHS

Each
5+$2.290
10+$1.630
15+$1.540
25+$1.460
50+$1.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
30V/µs
-
-
0.0211ohm
31.5mm
11mm
21mm
B32774X Series
-40°C
105°C
-
1-25 of 113 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK