0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
01AC8358

RoHS

Each
1+$81.950
5+$78.240
10+$73.790
25+$69.710
50+$68.600
More Pricing...
Metallized PP
Can
61.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
18A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8356

RoHS

Date/Lot Code

Each
1+$107.700
5+$101.530
10+$95.360
25+$89.190
50+$86.820
More Pricing...
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8357

RoHS

Each
1+$72.960
5+$70.130
10+$67.300
25+$61.950
50+$57.870
More Pricing...
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
14A
75mm
160mm
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8364

RoHS

Each
1+$74.000
5+$71.130
10+$68.260
25+$62.840
50+$58.690
More Pricing...
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8366

RoHS

Each
1+$82.320
5+$78.590
10+$74.120
25+$70.020
50+$68.910
More Pricing...
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
17A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK