0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5728

RoHS

Each
1+$181.750
5+$175.280
10+$168.820
25+$162.350
50+$157.910
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
6.425kA
1400µohm
116mm
153mm
81A
C44U-M Series
-40°C
85°C
65AH5739

RoHS

Each
1+$142.830
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
7V/µs
5.11kA
1700µohm
116mm
153mm
74A
C44U-M Series
-40°C
85°C
65AH5772

RoHS

Date/Lot Code

Each
1+$131.220
5+$131.220
10+$131.210
25+$131.210
50+$130.810
More Pricing...
Metallized PP
Can
275µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
12V/µs
3.21kA
2500µohm
116mm
153mm
61A
C44U-M Series
-40°C
85°C
65AH5761

RoHS

Each
1+$128.290
5+$128.180
10+$128.070
25+$127.950
50+$127.840
More Pricing...
Metallized PP
Can
470µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
9V/µs
4.12kA
2000µohm
116mm
153mm
68A
C44U-M Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK