0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
30Y4285

RoHS

Date/Lot Code

Each
1+$3.890
10+$2.690
25+$2.520
50+$2.350
100+$2.270
More Pricing...
Film / Foil PP
Radial
0.1µF
± 10%
Commercial, Industrial
Through Hole
70V
100V
-
PC Pin
10mm
1.2kV/µs
17.8mm
10.2mm
14mm
ORANGE DROP 225P Series
-55°C
85°C
-
46T6713

RoHS

Each
1+$1.780
10+$1.240
25+$1.160
50+$1.070
100+$0.941
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
400V
-
PC Pin
15mm
-
18mm
7mm
14mm
MKP1 Series
-55°C
100°C
AEC-Q200
46T6709

RoHS

Each
1+$0.827
10+$0.564
25+$0.514
50+$0.464
100+$0.414
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
180V
250V
-
PC Pin
15mm
-
18mm
7mm
14mm
MKP1 Series
-55°C
100°C
AEC-Q200
21AH3363

RoHS

Each
1+$0.385
250+$0.264
500+$0.223
1000+$0.180
5000+$0.154
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
18mm
7mm
14mm
MP HMEF Series
-40°C
105°C
-
82AH6842

RoHS

Each
10+$1.090
20+$0.861
30+$0.795
50+$0.729
100+$0.654
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
13mm
6mm
14mm
B32641B Series
-55°C
110°C
AEC-Q200
21AH3427

RoHS

Each
1+$0.414
250+$0.285
500+$0.240
1000+$0.194
5000+$0.166
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
25mm
7mm
14mm
MP HMPP Series
-40°C
105°C
-
42Y0018

RoHS

Each
10+$0.891
20+$0.872
30+$0.853
50+$0.834
100+$0.815
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
13mm
6mm
14mm
B32671P Series
-55°C
125°C
AEC-Q200
82AH6901

RoHS

Each
5+$1.220
10+$0.653
15+$0.641
25+$0.629
50+$0.616
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
18mm
8mm
14mm
B32672P Series
-55°C
125°C
AEC-Q200
21AH3398

RoHS

Date/Lot Code

Each
1+$0.328
250+$0.225
500+$0.190
1000+$0.154
5000+$0.132
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
8mm
14mm
MP HMPP Series
-40°C
105°C
-
46T6751

RoHS

Each
5+$1.120
10+$0.784
15+$0.735
25+$0.686
50+$0.637
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
15mm
100V/µs
18mm
7mm
14mm
MKP4 Series
-55°C
100°C
AEC-Q200
25AM6274

RoHS

Each
1+$1.070
10+$0.558
25+$0.543
50+$0.527
100+$0.512
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
13mm
6mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6299

RoHS

Each
1+$1.220
10+$0.645
25+$0.628
50+$0.612
100+$0.595
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6301

RoHS

Each
1+$1.210
10+$0.642
25+$0.625
50+$0.609
100+$0.592
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK