0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3344

RoHS

Each
1+$20.540
5+$19.650
10+$18.490
25+$16.610
100+$15.680
More Pricing...
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
Screw
25mm
-
1.15A
-
3000µohm
76mm
140mm
MP HDAT Series
-40°C
85°C
21AH3347

RoHS

Date/Lot Code

Each
1+$19.040
5+$18.210
10+$17.140
25+$15.390
100+$14.540
More Pricing...
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
Screw
25mm
-
440A
-
5900µohm
76mm
140mm
MP HDAT Series
-40°C
85°C
21AH3350

RoHS

Each
1+$22.400
5+$21.430
10+$20.170
25+$18.110
100+$17.100
More Pricing...
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
Screw
25mm
-
800A
-
5600µohm
76mm
140mm
MP HDAT Series
-40°C
85°C
67AK0731

RoHS

Each
1+$88.940
5+$84.190
10+$79.430
25+$77.840
50+$76.250
More Pricing...
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
Screw
35mm
85V/µs
-
36A
2100µohm
75mm
140mm
C44P-R Series
-25°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK