Power Film Capacitors:

5 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM4070

RoHS

Date/Lot Code

Each
1+
$104.370
5+
$97.380
10+
$90.380
25+
$87.590
50+
$84.790
More Pricing...
Total:$104.37
Min: 1 / Mult: 1
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
0.0017ohm
85mm
134.5mm
56A
C44U-M Series
-40°C
85°C
65AH5724

RoHS

Date/Lot Code

Each
1+
$87.620
5+
$86.520
10+
$85.420
25+
$84.310
50+
$83.210
More Pricing...
Total:$87.62
Min: 1 / Mult: 1
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
3.52kA
2200µohm
85mm
134.5mm
49A
C44U-M Series
-40°C
85°C
65AH5757

RoHS

Date/Lot Code

Each
1+
$94.010
5+
$91.990
10+
$89.960
25+
$84.580
50+
$79.190
More Pricing...
Total:$94.01
Min: 1 / Mult: 1
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
10V/µs
2.4kA
0.003ohm
85mm
134.5mm
42A
C44U-M Series
-40°C
85°C
65AH5768

RoHS

Date/Lot Code

Each
1+
$80.620
5+
$77.780
10+
$74.930
25+
$71.080
50+
$67.230
More Pricing...
Total:$80.62
Min: 1 / Mult: 1
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
13V/µs
1.795kA
3900µohm
85mm
134.5mm
37A
C44U-M Series
-40°C
85°C
65AH5746

RoHS

Date/Lot Code

Each
1+
$127.980
5+
$116.780
10+
$105.580
25+
$103.100
50+
$100.610
More Pricing...
Total:$127.98
Min: 1 / Mult: 1
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
11V/µs
2.015kA
3500µohm
85mm
134.5mm
39A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK