0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5331

RoHS

Date/Lot Code

Each
1+$95.630
5+$89.230
10+$82.820
25+$81.910
50+$81.010
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
25A
0.003ohm
65mm
117mm
25A
C44P-T Series
-30°C
70°C
29AM5328

RoHS

Date/Lot Code

Each
1+$96.840
5+$93.860
10+$90.880
25+$87.640
50+$84.410
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
30A
0.0025ohm
65mm
117mm
30A
C44P-T Series
-30°C
70°C
29AM5325

RoHS

Date/Lot Code

Each
1+$92.980
5+$89.040
10+$85.090
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
34A
0.0021ohm
65mm
117mm
34A
C44P-T Series
-30°C
70°C
69AC3829

RoHS

Each
1+$206.700
5+$204.330
10+$202.020
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
0.0021ohm
65mm
117mm
40A
C20A Series
-25°C
70°C
69AC3831

RoHS

Date/Lot Code

Each
1+$198.090
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
0.0025ohm
65mm
117mm
35A
C20A Series
-25°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK