0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
44AC2328

RoHS

Each
1+$7.820
10+$5.860
25+$5.500
50+$5.130
100+$4.880
More Pricing...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
PC Pin
30V/µs
150A
-
4000µohm
21.5mm
-
44mm
9A
C4G Series
-40°C
85°C
66K5372

RoHS

Date/Lot Code

Each
1+$8.640
25+$6.080
100+$5.300
250+$5.070
500+$5.050
More Pricing...
Double Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
1.6kV
PC Pin
1.427kV/µs
214A
9.9A
0.005ohm
21.5mm
34mm
34mm
-
940C Series
-55°C
105°C
14AC6566

RoHS

Date/Lot Code

Each
1+$7.120
10+$5.390
25+$5.050
50+$4.700
100+$4.470
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
PC Pin
450V/µs
212A
-
4600µohm
21.5mm
-
-
9A
C4C Series
-40°C
85°C
11AN6196

RoHS

Each
1+$8.710
10+$6.640
25+$6.280
50+$5.920
100+$4.600
More Pricing...
Metallized PP
-
0.39µF
± 5%
High Current, Pulse
Through Hole
450V
1.6kV
Axial Leaded
1kV/µs
-
-
-
21.5mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK