0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5401

RoHS

Date/Lot Code

Each
1+$5.320
10+$3.490
25+$3.390
50+$3.290
100+$3.180
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
34mm
940C Series
-55°C
105°C
67AK1136

RoHS

Each
1+$3.250
25+$2.300
100+$1.800
250+$1.700
500+$1.590
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 5%
Pulse
Through Hole
220V
400V
PC Pin
120V/µs
-
-
-
11.5mm
26.5mm
-
MKP1839 Series
-55°C
100°C
18X2258

RoHS

CORNELL DUBILIER
Each
1+$4.020
10+$3.610
25+$3.370
50+$3.140
100+$2.830
More Pricing...
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
PC Pin
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
34mm
940C Series
-55°C
105°C
45X6217

RoHS

CORNELL DUBILIER
Each
1+$3.890
10+$3.430
25+$3.180
50+$2.920
100+$2.600
More Pricing...
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
PC Pin
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
34mm
940C Series
-55°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK