0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8732

RoHS

Each
1+$4.010
10+$2.900
25+$2.760
50+$2.620
100+$2.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
800V
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9222

RoHS

Each
1+$3.710
10+$3.120
25+$2.920
50+$2.720
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9233

RoHS

Each
1+$4.360
10+$3.250
25+$3.080
50+$2.910
100+$2.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.5mm
10V/µs
96A
9.6A
7800µohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8743

RoHS

Date/Lot Code

Each
1+$3.890
10+$2.780
25+$2.610
50+$2.440
100+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK