0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0276

RoHS

Date/Lot Code

Each
1+$12.320
25+$9.200
100+$8.610
250+$8.440
500+$8.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0257

RoHS

Date/Lot Code

Each
1+$20.820
5+$18.590
10+$16.360
25+$15.590
100+$14.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0253

RoHS

Date/Lot Code

Each
1+$13.030
25+$10.060
100+$9.040
250+$8.860
500+$8.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
900A
23.2A
0.0032ohm
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+$11.170
25+$8.450
100+$7.760
250+$7.600
500+$7.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1415

RoHS

Date/Lot Code

Each
1+$24.520
5+$22.020
10+$19.520
25+$18.870
100+$18.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1375

RoHS

Date/Lot Code

Each
1+$13.870
5+$13.260
10+$12.480
25+$12.230
100+$11.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0408

RoHS

Date/Lot Code

Each
1+$30.440
5+$27.330
10+$24.210
25+$23.310
100+$22.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
900A
31A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3456

RoHS

Each
1+$11.490
10+$11.020
25+$9.810
50+$9.250
100+$8.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
84AH7249

RoHS

Each
1+$21.220
5+$19.130
10+$17.040
25+$16.460
100+$15.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
3300µohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
71AH3635

RoHS

Date/Lot Code

Each
1+$27.260
5+$24.890
10+$22.520
25+$21.170
100+$19.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
69AH7688

RoHS

Date/Lot Code

Each
1+$21.010
5+$18.740
10+$16.460
25+$15.520
100+$14.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
36AJ3486

RoHS

Each
1+$28.240
10+$27.110
25+$25.630
50+$23.120
100+$21.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3497

RoHS

Date/Lot Code

Each
1+$14.400
25+$11.220
100+$10.120
250+$9.240
500+$9.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
2900µohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
82AH5062

RoHS

Each
1+$19.370
5+$17.480
10+$15.580
25+$14.700
100+$13.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
13AJ5588

RoHS

Each
1+$11.380
10+$10.910
25+$9.710
50+$9.160
100+$8.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
900A
19.9A
3600µohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5620

RoHS

Each
1+$25.790
10+$24.750
25+$23.400
50+$21.110
100+$19.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
900A
31A
3300µohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6553

RoHS

Each
1+$12.280
25+$10.870
100+$9.190
250+$8.970
500+$8.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
72AK6566

RoHS

Each
1+$17.900
5+$16.140
10+$14.380
25+$13.460
100+$12.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
72AK6554

RoHS

Date/Lot Code

Each
1+$12.280
25+$10.870
100+$9.190
250+$8.970
500+$8.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
11AN6228

RoHS

Each
1+$18.010
5+$17.120
10+$15.990
25+$14.130
100+$13.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6229

RoHS

Each
1+$24.040
5+$20.870
10+$17.690
25+$17.130
100+$16.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6253

RoHS

Each
1+$11.680
25+$8.880
100+$6.820
250+$6.750
500+$6.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
900A
10A
0.007ohm
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
45AM3713

RoHS

Each
1+$27.210
5+$24.360
10+$20.930
25+$19.220
100+$18.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
30.3A
0.0042ohm
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
38AJ1371

RoHS

Date/Lot Code

Each
36+$9.440
72+$9.250
108+$9.060
180+$8.870
360+$8.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
23.2A
0.0035ohm
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH1108

RoHS

Each
1+$22.070
5+$20.870
10+$19.660
25+$18.880
100+$18.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
0.0045ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK