0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5807

RoHS

Date/Lot Code

Each
1+$256.610
5+$243.930
10+$231.250
25+$226.630
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
-
-
282mm
C44U-M Series
-40°C
85°C
-
12AM6484

RoHS

Each
1+$71.500
5+$68.180
10+$64.870
25+$61.560
50+$61.550
More Pricing...
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
-
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
50AJ3006

RoHS

Each
1+$263.800
5+$261.010
10+$258.220
25+$247.050
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
-
-
282mm
C44U-M Series
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK