0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1393

RoHS

Date/Lot Code

Each
1+$20.030
5+$19.130
10+$17.970
25+$17.610
100+$17.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
825A
32.5A
0.0033ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1374

RoHS

Date/Lot Code

Each
1+$19.370
5+$17.330
10+$15.290
25+$14.450
100+$13.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
26.4A
0.004ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3498

RoHS

Each
1+$21.590
5+$19.290
10+$16.980
25+$16.190
100+$15.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
825A
26.4A
3600µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3468

RoHS

Each
1+$17.970
10+$17.250
25+$16.310
50+$14.710
100+$13.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
4000µohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
11AN6275

RoHS

Each
1+$31.580
5+$28.770
10+$25.960
25+$24.720
100+$23.470
More Pricing...
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
825A
18A
0.0045ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
11AN6274

RoHS

Each
1+$32.230
5+$29.350
10+$26.460
25+$25.180
100+$23.900
More Pricing...
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
825A
18A
0.0045ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
85AK4140

RoHS

Each
1+$17.960
10+$17.240
25+$16.300
50+$14.700
100+$13.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
4100µohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
44W8360

RoHS

Each
50+$21.760
100+$20.620
150+$20.360
250+$20.100
500+$19.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
69AH7743

RoHS

Each
1+$21.010
5+$18.740
10+$16.460
25+$15.230
100+$14.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3457

RoHS

Each
1+$17.340
10+$16.640
25+$15.730
50+$14.190
100+$13.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
825A
23A
4500µohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7742

RoHS

Each
1+$21.000
5+$18.730
10+$16.450
25+$15.030
100+$13.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
56AJ0281

RoHS

Date/Lot Code

Each
27+$17.600
54+$15.930
81+$15.120
135+$14.310
270+$14.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
0.0041ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1358

RoHS

Date/Lot Code

Each
1+$21.640
5+$19.320
10+$17.000
25+$16.200
100+$15.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
825A
23A
0.0045ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK