0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1402

RoHS

Date/Lot Code

Each
1+$2.970
25+$2.140
100+$1.810
250+$1.700
500+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
-
31.5mm
11mm
20mm
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1416

RoHS

Date/Lot Code

Each
1+$2.810
25+$2.370
100+$2.210
250+$2.060
500+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
-
32mm
21mm
12.5mm
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
50AK8328

RoHS

Each
1+$4.230
10+$3.100
25+$2.850
50+$2.590
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
66K5388

RoHS

Date/Lot Code

Each
1+$6.510
10+$4.550
25+$4.430
50+$4.300
100+$4.030
More Pricing...
Double Metallized PP
Axial Leaded
-
0.047µF
± 10%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
-
34mm
-
940C Series
-
-55°C
105°C
-
-
58AJ7909

RoHS

Date/Lot Code

Each
1+$3.310
25+$2.430
100+$2.090
250+$1.960
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
-
32mm
13mm
22mm
-
ALH Series
-
-40°C
105°C
AEC-Q200
-
96B1516

RoHS

Each
1+$13.990
5+$13.270
10+$12.340
25+$10.820
100+$4.440
More Pricing...
Metallized PP
Axial Leaded
-
0.047µF
± 5%
Snubber
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
-
31mm
-
42L Series
-
-55°C
105°C
-
-
24AK6764

RoHS

Each
1+$139.210
5+$133.950
10+$121.530
25+$117.280
50+$115.700
More Pricing...
-
Can
-
220µF
± 5%
-
-
Stud Mount - M12
-
750V
-
-
-
Screw
-
-
80A
-
600µohm
110mm
-
-
220mm
-
-
-
-40°C
85°C
-
-
31Y4113

RoHS

Each
10+$0.790
25+$0.775
50+$0.760
100+$0.745
500+$0.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
11AC3521

RoHS

Each
1+$5.840
10+$4.430
25+$4.350
50+$4.270
100+$3.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
-
32mm
15mm
25mm
-
MKP1847H Series
-
-40°C
105°C
-
-
82AH5023

RoHS

Each
10+$1.030
25+$0.946
50+$0.861
100+$0.777
500+$0.662
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
09AN4835

RoHS

Each
1+$2.080
25+$1.750
100+$1.640
250+$1.520
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
-
32mm
9mm
19mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
54AK6315

RoHS

Each
1+$0.609
10+$0.422
25+$0.357
50+$0.291
100+$0.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
800V/µs
80A
-
-
-
18mm
5mm
11mm
-
FGB Series
-
-40°C
105°C
-
-
09AN4837

RoHS

Date/Lot Code

Each
1+$2.070
25+$1.750
100+$1.630
250+$1.520
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
-
32mm
9mm
19mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
21AM0033

RoHS

Each
256+$1.170
500+$1.150
1000+$1.130
2500+$1.120
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.3A
0.0316ohm
-
32mm
11mm
20mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK